LD1117S50TR | |
---|---|
DigiKey Part Number | 497-6447-2-ND - Tape & Reel (TR) 497-6447-1-ND - Cut Tape (CT) 497-6447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117S50TR |
Description | IC REG LINEAR 5V 800MA SOT223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LD1117S50TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.22200 | ¥32.22 |
25 | ¥3.00600 | ¥75.15 |
100 | ¥2.40410 | ¥240.41 |
250 | ¥2.23240 | ¥558.10 |
500 | ¥1.88898 | ¥944.49 |
1,000 | ¥1.45966 | ¥1,459.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.33088 | ¥3,327.20 |
5,000 | ¥1.24500 | ¥6,225.00 |
12,500 | ¥1.15914 | ¥14,489.25 |
25,000 | ¥1.09904 | ¥27,476.00 |
62,500 | ¥1.07328 | ¥67,080.00 |