STMicroelectronics Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60,169 In Stock | 1 : ¥3.23000 Cut Tape (CT) 2,500 : ¥0.71094 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 5V | - | - | 100mA | 5.5 mA | 6 mA | 49dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
190,488 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,500 : ¥1.17574 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 3.3V | - | - | 100mA | 5.5 mA | 6 mA | 49dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
55,972 In Stock | 1 : ¥3.49000 Cut Tape (CT) 2,500 : ¥1.23104 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 1.3V @ 800mA | 800mA | 10 mA | - | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
179,692 In Stock | 1 : ¥3.57000 Cut Tape (CT) 2,500 : ¥1.02287 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 5V | - | - | 100mA | 5.5 mA | 6 mA | 49dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
65,427 In Stock | 1 : ¥3.45000 Cut Tape (CT) 2,500 : ¥1.01862 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 5V | - | - | 100mA | 5.5 mA | 6 mA | 49dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
56,227 In Stock | 1 : ¥3.57000 Cut Tape (CT) 2,500 : ¥1.24954 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 3.3V | - | - | 100mA | 5.5 mA | 6 mA | 49dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
83,332 In Stock | 1 : ¥3.74000 Cut Tape (CT) 2,500 : ¥1.33354 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 35V | 5V | - | - | 500mA | 6 mA | - | 62dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 150°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
34,992 In Stock | 1 : ¥3.74000 Cut Tape (CT) 2,500 : ¥1.32422 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 1.2V @ 800mA | 800mA | 10 mA | - | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
24,568 In Stock | 1 : ¥3.74000 Cut Tape (CT) 2,500 : ¥1.33088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 5V | - | 1.2V @ 800mA | 800mA | 10 mA | - | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
101,312 In Stock | 1 : ¥4.00000 Cut Tape (CT) 2,500 : ¥1.14756 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 1.2V | 37V | - | 100mA | 5 mA | - | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
63,679 In Stock | 1 : ¥4.00000 Cut Tape (CT) 2,500 : ¥1.13620 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 5V | - | - | 100mA | 5.5 mA | 6 mA | 49dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
95,200 In Stock | 1 : ¥4.19000 Cut Tape (CT) 2,500 : ¥1.49602 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 35V | 5V | - | - | 500mA | 6 mA | - | 62dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
24,037 In Stock | 1 : ¥4.85000 Cut Tape (CT) 3,000 : ¥1.82512 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 5V | - | 0.575V @ 150mA | 150mA | 150 µA | 4 mA | 45dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
7,787 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.82512 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 3.3V | - | 0.575V @ 150mA | 150mA | 150 µA | 4 mA | 45dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
87,224 In Stock | 1 : ¥4.76000 Cut Tape (CT) 2,500 : ¥1.83378 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 18V | 5V | - | 0.6V @ 1.2A | 1.2A | 500 µA | - | 87dB ~ 65dB (120Hz ~ 100kHz) | - | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
40,892 In Stock | 1 : ¥4.93000 Tube | - | Tube | Active | Positive | Fixed | 1 | 35V | 5V | - | 2V @ 1A (Typ) | 1.5A | 8 mA | - | 62dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220 | ||
58,991 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.87564 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.3V @ 150mA | 150mA | 1.7 µA | 2.4 µA | 40dB ~ 15dB (1kHz ~ 100kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
18,185 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,500 : ¥1.73509 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 1.2V | - | 1.2V @ 800mA | 800mA | 5 mA | - | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
75,874 In Stock | 1 : ¥5.19000 Cut Tape (CT) 2,500 : ¥2.76714 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 18V | 5V | - | 0.35V @ 200mA | 200mA | 90 µA | 100 µA | 88dB ~ 48dB (120Hz ~ 10kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-243AA | SOT-89 | ||
61,166 In Stock | 1 : ¥5.27000 Cut Tape (CT) 2,500 : ¥1.87118 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 1.2V | 37V | - | 500mA | 10 mA | - | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
17,473 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.98384 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 13.2V | - | - | 0.35V @ 200mA | 200mA | 90 µA | 100 µA | 60dB ~ 45dB (120Hz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
12,319 In Stock | 1 : ¥5.36000 Cut Tape (CT) 2,500 : ¥2.84930 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 18V | 3V | - | 0.6V @ 1.2A | 1.2A | 500 µA | - | 87dB ~ 65dB (120Hz ~ 100kHz) | - | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
22,519 In Stock | 1 : ¥5.61000 Cut Tape (CT) 3,000 : ¥2.17875 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 18V | 1.2V | 12V | 0.35V @ 200mA | 200mA | 90 µA | 100 µA | 88dB ~ 48dB (120Hz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
6,383 In Stock | 1 : ¥5.61000 Cut Tape (CT) 2,500 : ¥2.17876 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 18V | 12V | - | 0.35V @ 200mA | 200mA | 90 µA | 100 µA | 88dB ~ 48dB (120Hz ~ 10kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-243AA | SOT-89 | ||
33,837 In Stock | 1 : ¥5.70000 Cut Tape (CT) 3,000 : ¥2.21485 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.16V @ 1A | 1A | 155 µA | - | 70dB ~ 55dB (1kHz ~ 100kHz) | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 8-XFDFN Exposed Pad | 8-DFN (1.6x1.2) |