LDK320AU50R | |
---|---|
DigiKey Part Number | 497-18286-2-ND - Tape & Reel (TR) 497-18286-1-ND - Cut Tape (CT) 497-18286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK320AU50R |
Description | IC REG LINEAR 5V 200MA SOT89 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | LDK320AU50R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 88dB ~ 48dB (120Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.63300 | ¥46.33 |
25 | ¥4.40040 | ¥110.01 |
100 | ¥3.61470 | ¥361.47 |
250 | ¥3.37940 | ¥844.85 |
500 | ¥2.98630 | ¥1,493.15 |
1,000 | ¥2.76715 | ¥2,767.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.76714 | ¥6,917.85 |