A759MS186M2CAAE090 | |
---|---|
DigiKey Part Number | 399-14161-ND |
Manufacturer | |
Manufacturer Product Number | A759MS186M2CAAE090 |
Description | CAP ALUM POLY 120UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 18 µF 160 V Aluminum - Polymer Capacitors Radial, Can 90mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A759MS186M2CAAE090 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 18 µF | |
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | 90mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 97.2 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.944 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
10 | ¥14.31700 | ¥143.17 |
50 | ¥13.15000 | ¥657.50 |
250 | ¥9.86224 | ¥2,465.56 |
500 | ¥8.76660 | ¥4,383.30 |
1,000 | ¥7.67072 | ¥7,670.72 |
2,500 | ¥7.39677 | ¥18,491.92 |
5,000 | ¥7.12282 | ¥35,614.10 |