NRVHP120SFT3G

DigiKey Part Number
NRVHP120SFT3GOSTR-ND - Tape & Reel (TR)
NRVHP120SFT3GOSCT-ND - Cut Tape (CT)
NRVHP120SFT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVHP120SFT3G
Description
DIODE GEN PURP 200V 1A SOD123FL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
NRVHP120SFT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
500 nA @ 200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
10¥3.35000¥33.50
100¥2.32830¥232.83
500¥1.81798¥908.99
1,000¥1.47760¥1,477.60
2,000¥1.32092¥2,641.84
5,000¥1.25374¥6,268.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥1.16418¥11,641.80
30,000¥1.13732¥34,119.60
50,000¥1.10832¥55,416.00
Manufacturers Standard Package