IQD016N08NM5CGATMA1 | |
---|---|
DigiKey Part Number | 448-IQD016N08NM5CGATMA1TR-ND - Tape & Reel (TR) 448-IQD016N08NM5CGATMA1CT-ND - Cut Tape (CT) 448-IQD016N08NM5CGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQD016N08NM5CGATMA1 |
Description | OPTIMOS 6 POWER-TRANSISTOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 31A (Ta), 323A (Tc) 3W (Ta), 333W (Tc) Surface Mount PG-TTFN-9-U02 |
Datasheet | Datasheet |
EDA/CAD Models | IQD016N08NM5CGATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.57mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 159µA | |
Gate Charge (Qg) (Max) @ Vgs | 133 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9200 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 333W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TTFN-9-U02 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.00000 | ¥38.00 |
10 | ¥34.12400 | ¥341.24 |
25 | ¥32.26040 | ¥806.51 |
100 | ¥27.95970 | ¥2,795.97 |
250 | ¥26.52548 | ¥6,631.37 |
500 | ¥23.80136 | ¥11,900.68 |
1,000 | ¥20.07341 | ¥20,073.41 |
2,500 | ¥19.06972 | ¥47,674.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥18.35282 | ¥91,764.10 |