9-PowerTDFN Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,871 In Stock | 1 : ¥30.46000 Cut Tape (CT) 5,000 : ¥14.71368 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 60A (Ta), 637A (Tc) | 4.5V, 10V | 0.45mOhm @ 50A, 10V | 2.3V @ 1.449mA | 129 nC @ 10 V | ±20V | 12000 pF @ 20 V | - | 3W (Ta), 333W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TTFN-9-U02 | 9-PowerTDFN | |||
3,432 In Stock | 1 : ¥20.44000 Cut Tape (CT) 5,000 : ¥8.86345 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 24A (Ta), 151A (Tc) | 4.5V, 10V | 2.2mOhm @ 20A, 10V | 2.3V @ 48µA | 53 nC @ 10 V | ±20V | 4420 pF @ 30 V | - | 2.5W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TTFN-9-3 | 9-PowerTDFN | |||
1,987 In Stock | 1 : ¥21.43000 Cut Tape (CT) 5,000 : ¥9.30709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 15.6A (Ta), 99A (Tc) | 4.5V, 10V | 4.6mOhm @ 20A, 10V | 2.3V @ 47µA | 38 nC @ 10 V | ±20V | 3250 pF @ 40 V | - | 2.5W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TTFN-9-3 | 9-PowerTDFN | |||
9,920 In Stock | 1 : ¥18.80000 Cut Tape (CT) 5,000 : ¥8.17250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 15 V | 58A (Ta), 379A (Tc) | 4.5V, 7V | 0.45mOhm @ 30A, 7V | 2V @ 432µA | 55 nC @ 7 V | ±7V | 6240 pF @ 7.5 V | - | 2.1W (Ta), 89W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TTFN-9-3 | 9-PowerTDFN | |||
4,896 In Stock | 1 : ¥29.80000 Cut Tape (CT) 5,000 : ¥14.38148 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 66A (Ta), 700A (Tc) | 4.5V, 10V | 0.35mOhm @ 50A, 10V | 2V @ 1.46mA | 197 nC @ 10 V | ±20V | 18000 pF @ 15 V | - | 2.5W (Ta), 278W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TTFN-9-U02 | 9-PowerTDFN | |||
4,630 In Stock | 1 : ¥31.12000 Cut Tape (CT) 5,000 : ¥15.55138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 58A (Ta), 610A (Tc) | 6V, 10V | 0.47mOhm @ 50A, 10V | 2.8V @ 1.449mA | 161 nC @ 10 V | ±20V | 12000 pF @ 20 V | - | 3W (Ta), 333W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TTFN-9-U02 | 9-PowerTDFN | |||
5,000 In Stock | 1 : ¥34.56000 Cut Tape (CT) 5,000 : ¥16.70162 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 42A (Ta), 447A (Tc) | 4.5V, 10V | 0.86mOhm @ 50A, 10V | 2.3V @ 163µA | 152 nC @ 10 V | ±20V | 14000 pF @ 30 V | - | 3W (Ta), 333W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TTFN-9-U02 | 9-PowerTDFN | |||
4,997 In Stock | 1 : ¥35.30000 Cut Tape (CT) 5,000 : ¥17.04231 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 42A (Ta), 445A (Tc) | 6V, 10V | 0.9mOhm @ 50A, 10V | 3.3V @ 163µA | 150 nC @ 10 V | ±20V | 12000 pF @ 30 V | - | 3W (Ta), 333W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TTFN-9-U02 | 9-PowerTDFN | |||
4,948 In Stock | 1 : ¥36.70000 Cut Tape (CT) 5,000 : ¥18.37150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 26A (Ta), 273A (Tc) | 6V, 10V | 2.05mOhm @ 50A, 10V | 3.8V @ 159µA | 134 nC @ 10 V | ±20V | 9500 pF @ 50 V | - | 3W (Ta), 333W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TTFN-9-U02 | 9-PowerTDFN | |||
0 In Stock Check Lead Time | 1 : ¥19.13000 Cut Tape (CT) 5,000 : ¥8.30942 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 44A (Tc) | 10V | 22mOhm @ 16A, 10V | 4.6V @ 46µA | 18.3 nC @ 10 V | ±20V | 1400 pF @ 75 V | - | 2.5W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TTFN-9-3 | 9-PowerTDFN | |||
0 In Stock Check Lead Time | 1 : ¥28.73000 Cut Tape (CT) 5,000 : ¥14.38419 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 75A (Ta), 789A (Tc) | 4.5V, 10V | 0.29mOhm @ 50A, 10V | 2V @ 1.448mA | 254 nC @ 10 V | ±16V | 17000 pF @ 12 V | - | 2.5W (Ta), 278W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TTFN-9-U02 | 9-PowerTDFN | |||
0 In Stock Check Lead Time | 1 : ¥38.00000 Cut Tape (CT) 5,000 : ¥18.35282 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 31A (Ta), 323A (Tc) | 6V, 10V | 1.57mOhm @ 50A, 10V | 3.8V @ 159µA | 133 nC @ 10 V | ±20V | 9200 pF @ 40 V | - | 3W (Ta), 333W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TTFN-9-U02 | 9-PowerTDFN | |||
0 In Stock Check Lead Time | 1 : ¥38.18000 Cut Tape (CT) 5,000 : ¥18.45075 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 14.1A (Ta), 148A (Tc) | 0V, 10V | 6.32mOhm @ 50A, 10V | 4.6V @ 159µA | 60 nC @ 10 V | ±20V | 4700 pF @ 75 V | - | 2.5W (Ta), 278W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TTFN-9-U02 | 9-PowerTDFN |