IQE220N15NM5CGATMA1 | |
---|---|
DigiKey Part Number | 448-IQE220N15NM5CGATMA1TR-ND - Tape & Reel (TR) 448-IQE220N15NM5CGATMA1CT-ND - Cut Tape (CT) 448-IQE220N15NM5CGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQE220N15NM5CGATMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 44A (Tc) 2.5W (Ta), 100W (Tc) Surface Mount PG-TTFN-9-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 4.6V @ 46µA | |
Gate Charge (Qg) (Max) @ Vgs | 18.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 100W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TTFN-9-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.13000 | ¥19.13 |
10 | ¥15.90200 | ¥159.02 |
100 | ¥12.65870 | ¥1,265.87 |
500 | ¥10.71134 | ¥5,355.67 |
1,000 | ¥9.08842 | ¥9,088.42 |
2,000 | ¥8.63401 | ¥17,268.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥8.30942 | ¥41,547.10 |
10,000 | ¥8.03432 | ¥80,343.20 |