IQE046N08LM5CGATMA1 | |
---|---|
DigiKey Part Number | 448-IQE046N08LM5CGATMA1TR-ND - Tape & Reel (TR) 448-IQE046N08LM5CGATMA1CT-ND - Cut Tape (CT) 448-IQE046N08LM5CGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQE046N08LM5CGATMA1 |
Description | TRENCH 40<-<100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 15.6A (Ta), 99A (Tc) 2.5W (Ta), 100W (Tc) Surface Mount PG-TTFN-9-3 |
Datasheet | Datasheet |
EDA/CAD Models | IQE046N08LM5CGATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 47µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3250 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 100W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TTFN-9-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.43000 | ¥21.43 |
10 | ¥17.81500 | ¥178.15 |
100 | ¥14.17860 | ¥1,417.86 |
500 | ¥11.99706 | ¥5,998.53 |
1,000 | ¥10.17930 | ¥10,179.30 |
2,000 | ¥9.67031 | ¥19,340.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥9.30676 | ¥46,533.80 |