BSC070N10NS5ATMA1 | |
---|---|
DigiKey Part Number | BSC070N10NS5ATMA1TR-ND - Tape & Reel (TR) BSC070N10NS5ATMA1CT-ND - Cut Tape (CT) BSC070N10NS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC070N10NS5ATMA1 |
Description | MOSFET N-CH 100V 80A TDSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 80A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount PG-TDSON-8-7 |
Datasheet | Datasheet |
EDA/CAD Models | BSC070N10NS5ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2700 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-7 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥12.08500 | ¥120.85 |
100 | ¥9.61940 | ¥961.94 |
500 | ¥8.13920 | ¥4,069.60 |
1,000 | ¥6.90601 | ¥6,906.01 |
2,000 | ¥6.56070 | ¥13,121.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.31405 | ¥31,570.25 |
10,000 | ¥6.10502 | ¥61,050.20 |