2ED2110S06MXUMA1 | |
---|---|
DigiKey Part Number | 448-2ED2110S06MXUMA1TR-ND - Tape & Reel (TR) 448-2ED2110S06MXUMA1CT-ND - Cut Tape (CT) 448-2ED2110S06MXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2ED2110S06MXUMA1 |
Description | IC GATE DRVR HI/LOW SIDE 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High-Side and Low-Side Gate Driver IC Non-Inverting 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 2ED2110S06MXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side and Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 6V, 14V | |
Current - Peak Output (Source, Sink) | 2.5A, 2.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 650 V | |
Rise / Fall Time (Typ) | 25ns, 17ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.08000 | ¥22.08 |
10 | ¥19.82700 | ¥198.27 |
25 | ¥18.74480 | ¥468.62 |
100 | ¥16.24560 | ¥1,624.56 |
250 | ¥15.41212 | ¥3,853.03 |
500 | ¥13.82926 | ¥6,914.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.66326 | ¥11,663.26 |
2,000 | ¥11.08008 | ¥22,160.16 |
5,000 | ¥10.66352 | ¥53,317.60 |