FAN73912AMX | |
---|---|
DigiKey Part Number | 488-FAN73912AMXTR-ND - Tape & Reel (TR) 488-FAN73912AMXCT-ND - Cut Tape (CT) 488-FAN73912AMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN73912AMX |
Description | IC GATE DRVR HI/LOW SIDE 16SOIC |
Customer Reference | |
Detailed Description | High-Side and Low-Side Gate Driver IC Non-Inverting 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side and Low-Side | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 12V ~ 20V | |
Logic Voltage - VIL, VIH | 6V, 9.5V | |
Current - Peak Output (Source, Sink) | 2A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 1200 V | |
Rise / Fall Time (Typ) | 25ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.34000 | ¥38.34 |
10 | ¥34.43800 | ¥344.38 |
25 | ¥32.55960 | ¥813.99 |
100 | ¥26.77200 | ¥2,677.20 |
250 | ¥24.02240 | ¥6,005.60 |
500 | ¥23.15392 | ¥11,576.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥19.24675 | ¥19,246.75 |
2,000 | ¥18.52318 | ¥37,046.36 |