EVLMG1-250WLLC | |
---|---|
DigiKey Part Number | 497-EVLMG1-250WLLC-ND |
Manufacturer | |
Manufacturer Product Number | EVLMG1-250WLLC |
Description | EVAL BOARD FOR MASTERGAN1 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | MasterGaN1 - DC/DC Converter 1, Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1, Isolated | |
Power - Output | 250 W | |
Voltage - Output | 24V | |
Current - Output | 10.4A | |
Voltage - Input | 360V ~ 440V | |
Regulator Topology | Resonant | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MasterGaN1 | |
Note | - | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,406.86000 | ¥3,406.86 |