REFDAB11KIZSICSYSTOBO1 | |
---|---|
DigiKey Part Number | 448-REFDAB11KIZSICSYSTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | REFDAB11KIZSICSYSTOBO1 |
Description | REFERENCE BOARD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IMBF170R1K0M1, IMZ120R030M1H, XMC4400 - DC/DC Converter 1, Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1, Isolated | |
Power - Output | 11 kW | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | 750V | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | IMBF170R1K0M1, IMZ120R030M1H, XMC4400 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14,900.80000 | ¥14,900.80 |