UCC14131EVM-070 | |
---|---|
DigiKey Part Number | 296-UCC14131EVM-070-ND |
Manufacturer | |
Manufacturer Product Number | UCC14131EVM-070 |
Description | UCC14131-Q1 EVALUATION MODULE FO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | UCC14131-Q1 - DC/DC Converter 1, Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1, Isolated | |
Power - Output | 1.5 W | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | 11.2V ~ 14V | |
Regulator Topology | - | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | UCC14131-Q1 | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥975.32000 | ¥975.32 |