UCC14131QDWNRQ1 | |
---|---|
DigiKey Part Number | 296-UCC14131QDWNRQ1TR-ND - Tape & Reel (TR) 296-UCC14131QDWNRQ1CT-ND - Cut Tape (CT) 296-UCC14131QDWNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC14131QDWNRQ1 |
Description | AUTOMOTIVE, 1.5-W, 12-VIN TO 15- |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 10 ~ 18V 83mA 12V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 12V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 83mA | |
Power (Watts) | 1.5 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSSOP (0.295", 7.50mm Width) | |
Size / Dimension | 0.51" L x 0.30" W x 0.13" H (12.8mm x 7.5mm x 3.4mm) | |
Supplier Device Package | 36-SSOP | |
Control Features | Enable, Active Low | |
Approval Agency | - | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.21000 | ¥91.21 |
10 | ¥82.36100 | ¥823.61 |
25 | ¥78.53160 | ¥1,963.29 |
100 | ¥68.18900 | ¥6,818.90 |
250 | ¥65.12476 | ¥16,281.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥50.51011 | ¥37,882.58 |
1,500 | ¥43.99267 | ¥65,989.00 |