EVAL600W12VLLCC7DTOBO1 | |
---|---|
DigiKey Part Number | 448-EVAL600W12VLLCC7DTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL600W12VLLCC7DTOBO1 |
Description | EVAL_600W_12V_LLC_C7_D |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ICE2QR2280Z CoolMOS™, CoolSet™, EiceDriver™, OptiMOS™ DC/DC Converter 1, Non-Isolated Outputs Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1, Non-Isolated | |
Power - Output | 600 W | |
Voltage - Output | 12V | |
Current - Output | 50A | |
Voltage - Input | 350V ~ 410V | |
Regulator Topology | Buck | |
Frequency - Switching | 150kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ICE2QR2280Z | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,385.78000 | ¥4,385.78 |