EVAL3KW2LLCP747TOBO1 | |
---|---|
DigiKey Part Number | 448-EVAL3KW2LLCP747TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL3KW2LLCP747TOBO1 |
Description | 3000W DUAL PHASE LLC |
Customer Reference | |
Detailed Description | ICE2QR2280Z, XMC4400 - DC/DC, Step Down 1, Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Isolated | |
Power - Output | 3 kW | |
Voltage - Output | 44V ~ 58V | |
Current - Output | 55A | |
Voltage - Input | 350V ~ 400V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ICE2QR2280Z, XMC4400 | |
Base Product Number |