TDHBG1200DC100-KIT | |
---|---|
DigiKey Part Number | TDHBG1200DC100-KIT-ND |
Manufacturer | |
Manufacturer Product Number | TDHBG1200DC100-KIT |
Description | 1.2KW HB, BUCK OR BOOST EVAL KIT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | TP65H070L - DC/DC Converter 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Transphorm | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1, Non-Isolated | |
Power - Output | 1.2 kW | |
Voltage - Output | - | |
Current - Output | 16A | |
Voltage - Input | - | |
Regulator Topology | Boost, Buck, Half-Bridge | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TP65H070L | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,758.49000 | ¥2,758.49 |