2ED2101S06FXUMA1 | |
---|---|
DigiKey Part Number | 448-2ED2101S06FXUMA1TR-ND - Tape & Reel (TR) 448-2ED2101S06FXUMA1CT-ND - Cut Tape (CT) 448-2ED2101S06FXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2ED2101S06FXUMA1 |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High-Side and Low-Side Gate Driver IC Non-Inverting PG-DSO-8-69 |
Datasheet | Datasheet |
EDA/CAD Models | 2ED2101S06FXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side and Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 1.1V, 1.7V | |
Current - Peak Output (Source, Sink) | 290mA, 700mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 650 V | |
Rise / Fall Time (Typ) | 70ns, 35ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-69 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥9.99100 | ¥99.91 |
25 | ¥9.48400 | ¥237.10 |
100 | ¥7.79030 | ¥779.03 |
250 | ¥7.28244 | ¥1,820.61 |
500 | ¥6.43582 | ¥3,217.91 |
1,000 | ¥5.08088 | ¥5,080.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.74215 | ¥11,855.38 |
5,000 | ¥4.50503 | ¥22,525.15 |
12,500 | ¥4.33567 | ¥54,195.88 |