BSZ42DN25NS3GATMA1 | |
---|---|
DigiKey Part Number | BSZ42DN25NS3GATMA1TR-ND - Tape & Reel (TR) BSZ42DN25NS3GATMA1CT-ND - Cut Tape (CT) BSZ42DN25NS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ42DN25NS3GATMA1 |
Description | MOSFET N-CH 250V 5A TSDSON-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 5A (Tc) 33.8W (Tc) Surface Mount PG-TSDSON-8-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 425mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 13µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 430 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 33.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8-2 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥8.40700 | ¥84.07 |
100 | ¥6.53660 | ¥653.66 |
500 | ¥5.54080 | ¥2,770.40 |
1,000 | ¥4.51350 | ¥4,513.50 |
2,000 | ¥4.24895 | ¥8,497.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.04661 | ¥20,233.05 |
10,000 | ¥3.85985 | ¥38,598.50 |