C8051F300-GM | |
---|---|
DigiKey Part Number | 336-1245-ND |
Manufacturer | |
Manufacturer Product Number | C8051F300-GM |
Description | IC MCU 8BIT 8KB FLASH 11QFN |
Customer Reference | |
Detailed Description | 8051 C8051F30x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 11-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | C8051F300-GM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | SMBus (2-Wire/I2C), UART/USART | |
Peripherals | POR, PWM, Temp Sensor, WDT | |
Number of I/O | 8 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 8x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 11-QFN (3x3) | |
Package / Case | 10-VFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.62000 | ¥58.62 |
10 | ¥52.94500 | ¥529.45 |
25 | ¥50.48360 | ¥1,262.09 |
122 | ¥43.83566 | ¥5,347.95 |
366 | ¥41.86574 | ¥15,322.86 |
610 | ¥38.17182 | ¥23,284.81 |
1,098 | ¥33.24642 | ¥36,504.57 |
2,562 | ¥32.01504 | ¥82,022.53 |