MMDL770T1G | |
---|---|
DigiKey Part Number | MMDL770T1GOSTR-ND - Tape & Reel (TR) MMDL770T1GOSCT-ND - Cut Tape (CT) MMDL770T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDL770T1G |
Description | DIODE SCHOTTKY 70V SOD323 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMDL770T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 200 nA @ 35 V | |
Capacitance @ Vr, F | 1pF @ 20V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.57600 | ¥15.76 |
25 | ¥1.32000 | ¥33.00 |
100 | ¥0.83660 | ¥83.66 |
250 | ¥0.64560 | ¥161.40 |
500 | ¥0.55038 | ¥275.19 |
1,000 | ¥0.37428 | ¥374.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.33756 | ¥1,012.68 |
6,000 | ¥0.29353 | ¥1,761.18 |
15,000 | ¥0.24950 | ¥3,742.50 |
30,000 | ¥0.23483 | ¥7,044.90 |
75,000 | ¥0.22015 | ¥16,511.25 |
150,000 | ¥0.19080 | ¥28,620.00 |