4822 | |
---|---|
DigiKey Part Number | 36-4822-ND |
Manufacturer | |
Manufacturer Product Number | 4822 |
Description | HEX STANDOFF #6-32 NYLON 1-1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 1.250" (31.75mm) 1 1/4" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.250" (31.75mm) 1 1/4" | |
Length - Overall | 1.500" (38.10mm) 1 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
25 | ¥4.68920 | ¥117.23 |
100 | ¥4.58980 | ¥458.98 |
250 | ¥4.29616 | ¥1,074.04 |
500 | ¥3.80684 | ¥1,903.42 |
1,000 | ¥2.80090 | ¥2,800.90 |
2,500 | ¥2.54625 | ¥6,365.62 |
5,000 | ¥2.46137 | ¥12,306.85 |