6EDL04N06PTXUMA1 | |
---|---|
DigiKey Part Number | 6EDL04N06PTXUMA1TR-ND - Tape & Reel (TR) 6EDL04N06PTXUMA1CT-ND - Cut Tape (CT) 6EDL04N06PTXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6EDL04N06PTXUMA1 |
Description | IC GATE DRVR HALF-BRIDGE 28TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-DSO-28 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | IGBT, N-Channel, P-Channel MOSFET | |
Voltage - Supply | 10V ~ 17.5V | |
Logic Voltage - VIL, VIH | 1.1V, 1.7V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 620 V | |
Rise / Fall Time (Typ) | 60ns, 26ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-28 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.63383 | ¥13,633.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.16000 | ¥28.16 |
10 | ¥25.31900 | ¥253.19 |
25 | ¥23.93640 | ¥598.41 |
100 | ¥20.74540 | ¥2,074.54 |
250 | ¥19.68120 | ¥4,920.30 |
500 | ¥17.65994 | ¥8,829.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.16000 | ¥29.16 |
10 | ¥26.21800 | ¥262.18 |
25 | ¥24.78600 | ¥619.65 |
100 | ¥21.48170 | ¥2,148.17 |
250 | ¥20.37980 | ¥5,094.95 |
500 | ¥18.28680 | ¥9,143.40 |