2ED2106S06FXUMA1 | |
---|---|
DigiKey Part Number | 448-2ED2106S06FXUMA1TR-ND - Tape & Reel (TR) 448-2ED2106S06FXUMA1CT-ND - Cut Tape (CT) 448-2ED2106S06FXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2ED2106S06FXUMA1 |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High-Side and Low-Side Gate Driver IC CMOS, TTL PG-DSO-8-69 |
Datasheet | Datasheet |
EDA/CAD Models | 2ED2106S06FXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side and Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 1.1V, 1.7V | |
Current - Peak Output (Source, Sink) | 290mA, 700mA | |
Input Type | CMOS, TTL | |
High Side Voltage - Max (Bootstrap) | 675 V | |
Rise / Fall Time (Typ) | 100ns, 35ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-69 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.56000 | ¥11.56 |
10 | ¥10.34600 | ¥103.46 |
25 | ¥9.82080 | ¥245.52 |
100 | ¥8.06680 | ¥806.68 |
250 | ¥7.54092 | ¥1,885.23 |
500 | ¥6.66428 | ¥3,332.14 |
1,000 | ¥5.26123 | ¥5,261.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.91047 | ¥12,276.18 |
5,000 | ¥4.66494 | ¥23,324.70 |
12,500 | ¥4.48957 | ¥56,119.62 |