IPL60R360P6SATMA1 | |
---|---|
DigiKey Part Number | IPL60R360P6SATMA1TR-ND - Tape & Reel (TR) IPL60R360P6SATMA1CT-ND - Cut Tape (CT) IPL60R360P6SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPL60R360P6SATMA1 |
Description | MOSFET N-CH 600V 11.3A 8THINPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 11.3A (Tc) 89.3W (Tc) Surface Mount 8-ThinPak (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | IPL60R360P6SATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 360mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 370µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1010 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 89.3W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-ThinPak (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥12.74200 | ¥127.42 |
100 | ¥10.14160 | ¥1,014.16 |
500 | ¥8.58106 | ¥4,290.53 |
1,000 | ¥7.28095 | ¥7,280.95 |
2,000 | ¥6.91693 | ¥13,833.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.65687 | ¥33,284.35 |
10,000 | ¥6.43649 | ¥64,364.90 |