DRV8300DRGER | |
---|---|
DigiKey Part Number | 296-DRV8300DRGERTR-ND - Tape & Reel (TR) 296-DRV8300DRGERCT-ND - Cut Tape (CT) 296-DRV8300DRGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8300DRGER |
Description | IC GATE DRVR HI/LOW SIDE 24VFQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | High-Side and Low-Side Gate Driver IC Inverting, Non-Inverting 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8300DRGER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side and Low-Side | |
Channel Type | 3-Phase | |
Number of Drivers | 3 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 5V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 750mA, 1.5A | |
Input Type | Inverting, Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 105 V | |
Rise / Fall Time (Typ) | 12ns, 12ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.95500 | ¥79.55 |
25 | ¥7.50360 | ¥187.59 |
100 | ¥6.39380 | ¥639.38 |
250 | ¥6.00368 | ¥1,500.92 |
500 | ¥5.28514 | ¥2,642.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.28506 | ¥15,855.18 |