TLV9064QPWRQ1 | |
---|---|
DigiKey Part Number | 296-TLV9064QPWRQ1TR-ND - Tape & Reel (TR) 296-TLV9064QPWRQ1CT-ND - Cut Tape (CT) 296-TLV9064QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9064QPWRQ1 |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV9064QPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6.5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 538µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.81200 | ¥108.12 |
25 | ¥10.26240 | ¥256.56 |
100 | ¥8.42980 | ¥842.98 |
250 | ¥7.87976 | ¥1,969.94 |
500 | ¥6.96356 | ¥3,481.78 |
1,000 | ¥5.49753 | ¥5,497.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.13105 | ¥10,262.10 |
6,000 | ¥4.87448 | ¥29,246.88 |
10,000 | ¥4.69123 | ¥46,912.30 |