IGW30N60TPXKSA1 | |
---|---|
DigiKey Part Number | IGW30N60TPXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IGW30N60TPXKSA1 |
Description | IGBT TRENCH/FS 600V 53A TO247-3 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 53 A 200 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 53 A | |
Current - Collector Pulsed (Icm) | 90 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 30A | |
Power - Max | 200 W | |
Switching Energy | 710µJ (on), 420µJ (off) | |
Input Type | Standard | |
Gate Charge | 130 nC | |
Td (on/off) @ 25°C | 15ns/179ns | |
Test Condition | 400V, 30A, 10.5Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.61000 | ¥20.61 |
30 | ¥16.54533 | ¥496.36 |
120 | ¥13.61250 | ¥1,633.50 |
510 | ¥11.51851 | ¥5,874.44 |
1,020 | ¥9.77337 | ¥9,968.84 |
2,010 | ¥9.28468 | ¥18,662.21 |
5,010 | ¥8.93563 | ¥44,767.51 |