2ED020I12FIXUMA1 | |
---|---|
DigiKey Part Number | 2ED020I12FIXUMA1TR-ND - Tape & Reel (TR) 2ED020I12FIXUMA1CT-ND - Cut Tape (CT) 2ED020I12FIXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2ED020I12FIXUMA1 |
Description | IC GATE DRVR HALF-BRIDGE DSO18-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting PG-DSO-18-2 |
Datasheet | Datasheet |
EDA/CAD Models | 2ED020I12FIXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 14V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 1A, 2A | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 1200 V | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-18-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.04000 | ¥25.04 |
10 | ¥22.48700 | ¥224.87 |
25 | ¥21.26000 | ¥531.50 |
100 | ¥18.42440 | ¥1,842.44 |
250 | ¥17.48000 | ¥4,370.00 |
500 | ¥15.68466 | ¥7,842.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.22805 | ¥13,228.05 |
2,000 | ¥12.56667 | ¥25,133.34 |
5,000 | ¥12.09424 | ¥60,471.20 |