FP25R12W2T4B11BOMA1 | |
---|---|
DigiKey Part Number | FP25R12W2T4B11BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | FP25R12W2T4B11BOMA1 |
Description | IGBT MOD 1200V 39A 175W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 39 A 175 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 39 A | |
Power - Max | 175 W | |
Vce(on) (Max) @ Vge, Ic | 2.25V @ 15V, 25A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 1.45 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥480.91000 | ¥480.91 |
15 | ¥437.17267 | ¥6,557.59 |
30 | ¥422.60367 | ¥12,678.11 |
90 | ¥393.45722 | ¥35,411.15 |