FP75R12KE3BOSA1 | |
---|---|
DigiKey Part Number | FP75R12KE3BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FP75R12KE3BOSA1 |
Description | IGBT MOD 1200V 105A 355W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IGBT Module NPT Single 1200 V 105 A 355 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | NPT | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 105 A | |
Power - Max | 355 W | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 75A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 5.3 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,191.00000 | ¥1,191.00 |
10 | ¥1,115.50700 | ¥11,155.07 |
30 | ¥1,073.56867 | ¥32,207.06 |