1ED3431MC12MXUMA1 | |
---|---|
DigiKey Part Number | 448-1ED3431MC12MXUMA1TR-ND - Tape & Reel (TR) 448-1ED3431MC12MXUMA1CT-ND - Cut Tape (CT) 448-1ED3431MC12MXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1ED3431MC12MXUMA1 |
Description | DGT ISO 5.7KV 1CH GT DVR DSO16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3A Gate Driver Magnetic Coupling 5700Vrms 1 Channel PG-DSO-16-28 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 200V/ns | |
Propagation Delay tpLH / tpHL (Max) | 270ns, 262ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 15ns, 15ns | |
Current - Output High, Low | 3A, 3A | |
Current - Peak Output | 3A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13V ~ 25V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-16-28 | |
Approval Agency | UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.50000 | ¥44.50 |
10 | ¥39.94100 | ¥399.41 |
25 | ¥37.76200 | ¥944.05 |
100 | ¥32.72670 | ¥3,272.67 |
250 | ¥31.04816 | ¥7,762.04 |
500 | ¥27.85948 | ¥13,929.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.49597 | ¥23,495.97 |
2,000 | ¥22.32115 | ¥44,642.30 |