IKW50N120CS7XKSA1 | |
---|---|
DigiKey Part Number | 448-IKW50N120CS7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKW50N120CS7XKSA1 |
Description | IGBT TRENCH FS 1200V 82A TO247-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 82 A 428 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKW50N120CS7XKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 82 A | |
Current - Collector Pulsed (Icm) | 150 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 50A | |
Power - Max | 428 W | |
Switching Energy | 2.8mJ (on), 2.2mJ (off) | |
Input Type | Standard | |
Gate Charge | 290 nC | |
Td (on/off) @ 25°C | 29ns/170ns | |
Test Condition | 600V, 50A, 2.3Ohm, 15V | |
Reverse Recovery Time (trr) | 165 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.57000 | ¥72.57 |
30 | ¥57.93667 | ¥1,738.10 |
120 | ¥51.83875 | ¥6,220.65 |
510 | ¥45.74020 | ¥23,327.50 |
1,020 | ¥41.16622 | ¥41,989.54 |
2,010 | ¥38.57424 | ¥77,534.22 |