IKW50N60H3FKSA1 | |
---|---|
DigiKey Part Number | IKW50N60H3FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKW50N60H3FKSA1 |
Description | IGBT TRENCH FS 600V 100A TO247-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 100 A 333 W Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 100 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 50A | |
Power - Max | 333 W | |
Switching Energy | 2.36mJ | |
Input Type | Standard | |
Gate Charge | 315 nC | |
Td (on/off) @ 25°C | 23ns/235ns | |
Test Condition | 400V, 50A, 7Ohm, 15V | |
Reverse Recovery Time (trr) | 130 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.04000 | ¥53.04 |
30 | ¥42.01233 | ¥1,260.37 |
120 | ¥36.01025 | ¥4,321.23 |
510 | ¥32.00939 | ¥16,324.79 |
1,020 | ¥27.40803 | ¥27,956.19 |
2,010 | ¥25.80758 | ¥51,873.24 |