MC78M05CDTG | |
---|---|
DigiKey Part Number | MC78M05CDTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC78M05CDTG |
Description | IC REG LINEAR 5V 500MA DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC78M05CDTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.74400 | ¥37.44 |
75 | ¥3.49733 | ¥262.30 |
150 | ¥2.59760 | ¥389.64 |
300 | ¥2.19830 | ¥659.49 |
525 | ¥2.09827 | ¥1,101.59 |
1,050 | ¥1.54869 | ¥1,626.12 |
2,550 | ¥1.44879 | ¥3,694.41 |
5,025 | ¥1.34889 | ¥6,778.17 |