LM78M05CDTX/NOPB | |
---|---|
DigiKey Part Number | LM78M05CDTX/NOPBTR-ND - Tape & Reel (TR) LM78M05CDTX/NOPBCT-ND - Cut Tape (CT) LM78M05CDTX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM78M05CDTX/NOPB |
Description | IC REG LINEAR 5V 500MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM78M05CDTX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 78dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.71000 | ¥14.71 |
10 | ¥13.19300 | ¥131.93 |
25 | ¥12.44880 | ¥311.22 |
100 | ¥10.60730 | ¥1,060.73 |
250 | ¥9.95956 | ¥2,489.89 |
500 | ¥8.71472 | ¥4,357.36 |
1,000 | ¥7.22069 | ¥7,220.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.72273 | ¥16,806.83 |
5,000 | ¥6.47373 | ¥32,368.65 |
12,500 | ¥6.22473 | ¥77,809.12 |