LM78M05CDT/NOPB | |
---|---|
DigiKey Part Number | LM78M05CDT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM78M05CDT/NOPB |
Description | IC REG LINEAR 5V 500MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM78M05CDT/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 78dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.26000 | ¥17.26 |
10 | ¥15.47200 | ¥154.72 |
75 | ¥14.59720 | ¥1,094.79 |
150 | ¥12.43613 | ¥1,865.42 |
300 | ¥11.67727 | ¥3,503.18 |
525 | ¥10.21766 | ¥5,364.27 |
1,050 | ¥8.46600 | ¥8,889.30 |
2,550 | ¥7.88216 | ¥20,099.51 |
5,025 | ¥7.59022 | ¥38,140.86 |