NCV78M05ABDTRKG

DigiKey Part Number
NCV78M05ABDTRKGOSTR-ND - Tape & Reel (TR)
NCV78M05ABDTRKGOSCT-ND - Cut Tape (CT)
NCV78M05ABDTRKGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV78M05ABDTRKG
Description
IC REG LINEAR 5V 500MA DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
NCV78M05ABDTRKG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.42000¥5.42
10¥4.78600¥47.86
25¥4.49880¥112.47
100¥3.41040¥341.04
250¥2.90232¥725.58
500¥2.75702¥1,378.51
1,000¥2.10409¥2,104.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.95896¥4,897.40
5,000¥1.88642¥9,432.10
12,500¥1.81385¥22,673.12
25,000¥1.79589¥44,897.25
Manufacturers Standard Package