B190BQ-13-F | |
---|---|
DigiKey Part Number | B190BQ-13-FDITR-ND - Tape & Reel (TR) B190BQ-13-FDICT-ND - Cut Tape (CT) B190BQ-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B190BQ-13-F |
Description | DIODE SCHOTTKY 90V 1A SMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 90 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.61900 | ¥26.19 |
100 | ¥1.57050 | ¥157.05 |
500 | ¥1.45428 | ¥727.14 |
1,000 | ¥0.98887 | ¥988.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.91036 | ¥2,731.08 |
6,000 | ¥0.87255 | ¥5,235.30 |
9,000 | ¥0.78530 | ¥7,067.70 |
30,000 | ¥0.77366 | ¥23,209.80 |
75,000 | ¥0.74196 | ¥55,647.00 |