DO-214AA, SMB Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
460,947 In Stock 609,000 Factory | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.32462 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 50 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 3 µs | 5 µA @ 50 V | 10pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 150°C | ||
195,779 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.36651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 130pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | DO-214AA, HSMB | -55°C ~ 125°C | ||
562,153 In Stock 213,000 Factory | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.59472 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 ns | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 150°C | ||
164,415 In Stock | 1 : ¥2.46000 Cut Tape (CT) 750 : ¥1.12891 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 200 V | 2A | 900 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 10 µA @ 200 V | 18pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 150°C | ||
141,166 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.55195 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 600 V | 2A | 1.15 V @ 2 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 1 µA @ 600 V | 30pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -65°C ~ 150°C | ||
141,304 In Stock | 1 : ¥2.71000 Cut Tape (CT) 750 : ¥1.25073 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 4A | 490 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 40 V | - | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -65°C ~ 150°C | ||
57,319 In Stock 576,000 Factory | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.49040 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 3 µs | 5 µA @ 600 V | 10pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 150°C | ||
54,153 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.63101 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 750 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 60 V | 250pF @ 1V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | DO-214AA, HSMB | -55°C ~ 150°C | ||
40,992 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,200 : ¥0.78899 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 420 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 30 V | 2000pF @ 5V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 150°C | ||
29,243 In Stock 213,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.79326 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 530 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 40 V | 80pF @ 5V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | SMB | -55°C ~ 150°C | ||
1,029,274 In Stock 1,287,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.47644 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 3 µs | 5 µA @ 1000 V | 10pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 150°C | ||
98,812 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.54874 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 700 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 40 V | 80pF @ 5V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 150°C | ||
2,248 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,500 : ¥0.82144 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 630 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 60 V | - | - | - | Surface Mount | DO-214AA, SMB | SMB | -55°C ~ 125°C | ||
74,817 In Stock 63,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.84350 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 850 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | - | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | 125°C (Max) | ||
70,064 In Stock 3,156,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.86882 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.25 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 600 V | 10pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | SMB | -55°C ~ 175°C | ||
43,186 In Stock 537,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.88266 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1.25 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 400 V | 10pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | SMB | -55°C ~ 175°C | ||
85,451 In Stock 774,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.07707 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 450 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 40 V | 180pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | SMB | -55°C ~ 125°C | ||
446,046 In Stock 110,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 2,500 : ¥0.92396 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 600 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 40 V | - | - | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 125°C | ||
117,584 In Stock | 1 : ¥3.45000 Cut Tape (CT) 750 : ¥1.60584 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 700 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 60 V | - | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -65°C ~ 125°C | ||
89,088 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.62093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 5A | 1.2 V @ 5 A | Standard Recovery >500ns, > 200mA (Io) | - | 9 µA @ 600 V | 50pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -65°C ~ 175°C | ||
55,746 In Stock 2,343,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.75610 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 750 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | 100pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 175°C | ||
40,566 In Stock 2,706,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.75610 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 700 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 60 V | 200pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 150°C | ||
36,376 In Stock 2,688,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.92546 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 790 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | 80pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 150°C | ||
26,886 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.75610 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 500 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 200pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 150°C | ||
46,634 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,200 : ¥0.95770 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 750 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | 65pF @ 5V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 150°C |