S1MB-13-F | |
---|---|
DigiKey Part Number | S1MB-FDITR-ND - Tape & Reel (TR) S1MB-FDICT-ND - Cut Tape (CT) S1MB-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1MB-13-F |
Description | DIODE GEN PURP 1KV 1A SMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | S1MB-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.06100 | ¥20.61 |
100 | ¥1.00570 | ¥100.57 |
500 | ¥0.83854 | ¥419.27 |
1,000 | ¥0.58265 | ¥582.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.47644 | ¥1,429.32 |
6,000 | ¥0.44196 | ¥2,651.76 |
9,000 | ¥0.36650 | ¥3,298.50 |
30,000 | ¥0.36004 | ¥10,801.20 |
75,000 | ¥0.32338 | ¥24,253.50 |
150,000 | ¥0.28027 | ¥42,040.50 |