S3MB-13-F | |
---|---|
DigiKey Part Number | S3MB-FDITR-ND - Tape & Reel (TR) S3MB-FDICT-ND - Cut Tape (CT) S3MB-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3MB-13-F |
Description | DIODE GEN PURP 1KV 3A SMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | S3MB-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.03800 | ¥30.38 |
100 | ¥1.82500 | ¥182.50 |
500 | ¥1.68958 | ¥844.79 |
1,000 | ¥1.14888 | ¥1,148.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.84008 | ¥2,520.24 |
6,000 | ¥0.82131 | ¥4,927.86 |
9,000 | ¥0.72745 | ¥6,547.05 |
30,000 | ¥0.71806 | ¥21,541.80 |
75,000 | ¥0.61012 | ¥45,759.00 |