10BQ040 | |
---|---|
DigiKey Part Number | 1655-10BQ040TR-ND - Tape & Reel (TR) 1655-10BQ040CT-ND - Cut Tape (CT) 1655-10BQ040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10BQ040 |
Description | DIODE SCHOTTKY 40V 1A SMB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | 80pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.13500 | ¥21.35 |
100 | ¥1.07790 | ¥107.79 |
500 | ¥0.87910 | ¥439.55 |
1,000 | ¥0.65227 | ¥652.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.54874 | ¥1,646.22 |
6,000 | ¥0.52463 | ¥3,147.78 |
9,000 | ¥0.45373 | ¥4,083.57 |
30,000 | ¥0.44523 | ¥13,356.90 |
75,000 | ¥0.36866 | ¥27,649.50 |
150,000 | ¥0.36299 | ¥54,448.50 |