DMN6017SK3-13 | |
---|---|
DigiKey Part Number | 31-DMN6017SK3-13TR-ND - Tape & Reel (TR) 31-DMN6017SK3-13CT-ND - Cut Tape (CT) 31-DMN6017SK3-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN6017SK3-13 |
Description | MOSFET N-CHANNEL 60V 43A TO252 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 43A (Tc) 50W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2711 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.92400 | ¥39.24 |
100 | ¥2.71740 | ¥271.74 |
500 | ¥2.27034 | ¥1,135.17 |
1,000 | ¥1.93226 | ¥1,932.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.72091 | ¥4,302.27 |
5,000 | ¥1.63032 | ¥8,151.60 |
12,500 | ¥1.54036 | ¥19,254.50 |