43A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
137,144 In Stock | 1 : ¥8.70000 Cut Tape (CT) 1,500 : ¥3.82068 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 43A (Tc) | 10V | 20.5mOhm @ 15A, 10V | 4V @ 1mA | 41 nC @ 10 V | ±20V | 2210 pF @ 50 V | - | 106W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
47,361 In Stock | 1 : ¥10.02000 Cut Tape (CT) 2,000 : ¥4.12785 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 43A (Tc) | 10V | 15.8mOhm @ 25A, 10V | 4V @ 50µA | 30 nC @ 10 V | ±20V | 1150 pF @ 50 V | - | 71W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
6,879 In Stock | 1 : ¥17.57000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 43A (Tc) | 10V | 42mOhm @ 22A, 10V | 4V @ 250µA | 200 nC @ 10 V | ±20V | 2400 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
3,579 In Stock 17,500 Factory | 1 : ¥4.52000 Cut Tape (CT) 2,500 : ¥1.72091 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 43A (Tc) | 4.5V, 10V | 18mOhm @ 6A, 10V | 3V @ 250µA | 55 nC @ 10 V | ±20V | 2711 pF @ 15 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
3,243 In Stock | 1 : ¥7.06000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 43A (Tc) | 10V | 15.8mOhm @ 25A, 10V | 4V @ 50µA | 30 nC @ 10 V | ±20V | 1150 pF @ 50 V | - | 71W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
5,283 In Stock | 1 : ¥7.47000 Cut Tape (CT) 1,500 : ¥3.29104 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 43A (Tc) | 10V | 17mOhm @ 10A, 10V | 4V @ 1mA | 29.6 nC @ 10 V | ±20V | 2031 pF @ 25 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | ||
8,392 In Stock | 1 : ¥9.69000 Cut Tape (CT) 1,500 : ¥4.26631 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 43A (Tc) | 10V | 59mOhm @ 12A, 10V | 4V @ 1mA | 27.9 nC @ 10 V | ±20V | 1529 pF @ 30 V | - | 113W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
3,506 In Stock | 1 : ¥9.85000 Cut Tape (CT) 2,500 : ¥4.08822 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 43A (Tc) | 6V, 10V | 18mOhm @ 33A, 10V | 3.5V @ 33µA | 25 nC @ 10 V | ±20V | 1800 pF @ 50 V | - | 71W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
568 In Stock | 1 : ¥11.00000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 43A (Tc) | 6V, 10V | 18mOhm @ 33A, 10V | 3.5V @ 33µA | 25 nC @ 10 V | ±20V | 1800 pF @ 50 V | - | 71W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO220-3 | TO-220-3 | |||
12,428 In Stock | 1 : ¥11.17000 Cut Tape (CT) 800 : ¥6.00424 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 43A (Tc) | 10V | 15.8mOhm @ 25A, 10V | 4V @ 50µA | 30 nC @ 10 V | ±20V | 1150 pF @ 50 V | - | 71W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,426 In Stock | 1 : ¥18.72000 Cut Tape (CT) 800 : ¥10.46648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 43A (Tc) | 10V | 42mOhm @ 22A, 10V | 4V @ 250µA | 200 nC @ 10 V | ±20V | 2400 pF @ 25 V | - | 3.8W (Ta), 200W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,831 In Stock | 1 : ¥25.86000 Cut Tape (CT) 800 : ¥15.62634 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 43A (Tc) | 10V | 54mOhm @ 26A, 10V | 5V @ 250µA | 91 nC @ 10 V | ±20V | 2900 pF @ 25 V | - | 3.8W (Ta), 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
576 In Stock | 1 : ¥50.24000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 43A (Tc) | 8V, 10V | 7.5mOhm @ 43A, 10V | 4V @ 270µA | 93 nC @ 10 V | ±20V | 7280 pF @ 75 V | - | 39W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
4,713 In Stock | 1 : ¥177.33000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 43A (Tc) | 18V | 47mOhm @ 21A, 18V | 4.8V @ 11.1mA | 91 nC @ 18 V | +21V, -4V | 2335 pF @ 800 V | - | 176W | 175°C (TJ) | - | - | Through Hole | TO-247N | TO-247-3 | ||
336 In Stock | 1 : ¥182.59000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 43A (Tc) | 18V | 47mOhm @ 21A, 18V | 4.8V @ 11.1mA | 91 nC @ 18 V | +21V, -4V | 2335 pF @ 800 V | - | 176W | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-4L | TO-247-4 | ||
3,788 In Stock | 1 : ¥18.64000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 43A (Tc) | 10V | 42mOhm @ 22A, 10V | 4V @ 250µA | 200 nC @ 10 V | ±20V | 2400 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
6,549 In Stock | 1 : ¥18.80000 Cut Tape (CT) 3,000 : ¥8.46196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 43A (Tc) | 10V | 15.8mOhm @ 25A, 10V | 4V @ 50µA | 30 nC @ 10 V | ±20V | 1150 pF @ 50 V | - | 71W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
684 In Stock | 1 : ¥21.35000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 100 V | 43A (Tc) | 10V | 9.3mOhm @ 26A, 10V | 4V @ 150µA | 110 nC @ 10 V | ±30V | 4910 pF @ 50 V | - | 47W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB Full-Pak | TO-220-3 Full Pack | |||
1,875 In Stock | 1 : ¥22.49000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 43A (Tc) | 10V | 54mOhm @ 26A, 10V | 5V @ 250µA | 91 nC @ 10 V | ±20V | 2900 pF @ 25 V | - | 3.8W (Ta), 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
939 In Stock | 1 : ¥36.70000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 43A (Tc) | 10V | 65mOhm @ 19A, 10V | 4V @ 250µA | 183 nC @ 10 V | ±30V | 3600 pF @ 100 V | - | 313W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
8,461 In Stock | 1 : ¥71.75000 Cut Tape (CT) 800 : ¥60.13681 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Cascode SiCJFET) | 650 V | 43A (Tc) | 12V | 52mOhm @ 30A, 12V | 6V @ 10mA | 43 nC @ 12 V | ±25V | 1500 pF @ 100 V | - | 195W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
4,777 In Stock | 1 : ¥177.33000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 43A (Tc) | 18V | 47mOhm @ 21A, 18V | 4.8V @ 11.1mA | 91 nC @ 18 V | +21V, -4V | 2335 pF @ 800 V | - | 176W | 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | ||
398 In Stock | 1 : ¥182.59000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 43A (Tc) | 18V | 47mOhm @ 21A, 18V | 4.8V @ 11.1mA | 91 nC @ 18 V | +21V, -4V | 2335 pF @ 800 V | - | 176W | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247N | TO-247-3 | ||
3,338 In Stock | 1 : ¥43.27000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 43A (Tc) | 10V | 65mOhm @ 24A, 10V | 4V @ 250µA | 182 nC @ 10 V | ±30V | 3600 pF @ 100 V | - | 313W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
14,196 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 43A (Tc) | 10V | 25mOhm @ 25A, 10V | 4V @ 1mA | - | ±20V | 1310 pF @ 25 V | - | 94W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 |