IPP180N10N3GXKSA1 | |
---|---|
DigiKey Part Number | 448-IPP180N10N3GXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP180N10N3GXKSA1 |
Description | MOSFET N-CH 100V 43A TO220-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 43A (Tc) 71W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP180N10N3GXKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 33A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 33µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1800 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 71W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
50 | ¥8.80740 | ¥440.37 |
100 | ¥6.97920 | ¥697.92 |
500 | ¥5.91566 | ¥2,957.83 |
1,000 | ¥4.81891 | ¥4,818.91 |
2,000 | ¥4.53645 | ¥9,072.90 |
5,000 | ¥4.32041 | ¥21,602.05 |
10,000 | ¥4.12101 | ¥41,210.10 |