IPP200N15N3GXKSA1 | |
---|---|
DigiKey Part Number | 448-IPP200N15N3GXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP200N15N3GXKSA1 |
Description | MOSFET N-CH 150V 50A TO220-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 50A (Tc) 150W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP200N15N3GXKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 90µA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1820 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
50 | ¥17.65280 | ¥882.64 |
100 | ¥14.52480 | ¥1,452.48 |
500 | ¥12.29024 | ¥6,145.12 |
1,000 | ¥10.42809 | ¥10,428.09 |
2,000 | ¥9.90665 | ¥19,813.30 |
5,000 | ¥9.53423 | ¥47,671.15 |