IRS2011STRPBF | |
---|---|
DigiKey Part Number | IRS2011STRPBFTR-ND - Tape & Reel (TR) IRS2011STRPBFCT-ND - Cut Tape (CT) IRS2011STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2011STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS2011STRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.7V, 2.5V | |
Current - Peak Output (Source, Sink) | 1A, 1A | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 200 V | |
Rise / Fall Time (Typ) | 25ns, 15ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.92000 | ¥21.92 |
10 | ¥19.72800 | ¥197.28 |
25 | ¥18.61000 | ¥465.25 |
100 | ¥15.85640 | ¥1,585.64 |
250 | ¥14.88896 | ¥3,722.24 |
500 | ¥13.02782 | ¥6,513.91 |
1,000 | ¥10.79450 | ¥10,794.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.40678 | ¥26,016.95 |
5,000 | ¥10.02134 | ¥50,106.70 |